Parametric Equivalent

3RT10552XB460LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT10552XB460LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10552XB460LA2 |
Description | CONTACTOR AC3:75 KW/400V 2NO+2NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 90 ms |
Coil Voltage 24VDC | Coil Current 13.3 A |
Contact Form 3PST-NO (3 Form A) | Coil Power 320W |
Contact Rating (Current) 150 A | Coil Resistance 1.8Ohms |
Switching Voltage 1000VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10556XB460LA2 | Siemens | 0 | 3473-3RT10556XB460LA2-ND | kr.13,541.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,732.61000 | kr.11,732.61 |
| Unit Price without VAT: | kr.11,732.61000 |
|---|---|
| Unit Price with VAT: | kr.14,665.76250 |


