
3SU10000AA300AA0 | |
---|---|
DigiKey Part Number | 3473-3SU10000AA300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AA300AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AA300AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.136.26000 | kr.136.26 |
10 | kr.117.56200 | kr.1,175.62 |
25 | kr.110.84040 | kr.2,771.01 |
50 | kr.106.00320 | kr.5,300.16 |
100 | kr.101.36770 | kr.10,136.77 |
250 | kr.95.53740 | kr.23,884.35 |
500 | kr.91.34080 | kr.45,670.40 |
Unit Price without VAT: | kr.136.26000 |
---|---|
Unit Price with VAT: | kr.170.32500 |