
6AV78634MA102AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78634MA102AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78634MA102AA0 |
Description | SIMATIC FLAT PANEL 22 MT V2 EXTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 22.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Black |
Series | Operating Temperature 0°C ~ 45°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 22.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25,017.89000 | kr.25,017.89 |
| Unit Price without VAT: | kr.25,017.89000 |
|---|---|
| Unit Price with VAT: | kr.31,272.36250 |

