Parametric Equivalent
Parametric Equivalent

3RH21401AU00 | |
|---|---|
DigiKey Part Number | 3473-3RH21401AU00-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21401AU00 |
Description | CONT RELAY,4NO, AC 240V,50/60 HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 240VAC | Release Time 15 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH24401AP60 | Siemens | 0 | 3473-3RH24401AP60-ND | kr.2,580.51000 | Parametric Equivalent |
| 3RH24401AU00 | Siemens | 0 | 3473-3RH24401AU00-ND | kr.2,580.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.819.70000 | kr.819.70 |
| Unit Price without VAT: | kr.819.70000 |
|---|---|
| Unit Price with VAT: | kr.1,024.62500 |












