Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RH21312MB400KT0 | |
|---|---|
DigiKey Part Number | 3473-3RH21312MB400KT0-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21312MB400KT0 |
Description | COUPLING RELAY 3NO+1NC DC 24V SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 20.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 120 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 1.6W |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21312SB40 | Siemens | 0 | 3473-3RH21312SB40-ND | kr.1,043.37000 | Parametric Equivalent |
| 3RH21312VB40 | Siemens | 0 | 3473-3RH21312VB40-ND | kr.1,076.22000 | Parametric Equivalent |
| 3RH21312WB40 | Siemens | 0 | 3473-3RH21312WB40-ND | kr.1,043.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.936.10000 | kr.936.10 |
| Unit Price without VAT: | kr.936.10000 |
|---|---|
| Unit Price with VAT: | kr.1,170.12500 |












