
3RH21312BM40 | |
|---|---|
DigiKey Part Number | 3473-3RH21312BM40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21312BM40 |
Description | CONTACTOR RELAY 3NO+1NC DC 220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 220VDC | Release Time 13 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 4W |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.936.10000 | kr.936.10 |
| Unit Price without VAT: | kr.936.10000 |
|---|---|
| Unit Price with VAT: | kr.1,170.12500 |











