Parametric Equivalent

LCE01C702024A | |
|---|---|
DigiKey Part Number | 3473-LCE01C702024A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C702024A |
Description | CONTACTOR,LTG,EH,N1,30A,7NC,2NO, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 9PST-2NO/7NC (2 Form A, 7 Form B) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 9PST-2NO/7NC (2 Form A, 7 Form B) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C702024A | Siemens | 0 | 3473-LCE00C702024A-ND | kr.8,498.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,192.64000 | kr.11,192.64 |
| Unit Price without VAT: | kr.11,192.64000 |
|---|---|
| Unit Price with VAT: | kr.13,990.80000 |


