Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21221BG40

DigiKey Part Number
3473-3RH21221BG40-ND
Manufacturer
Manufacturer Product Number
3RH21221BG40
Description
CONTACTOR RELAY 2NO+2NC DC 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
100 VDC
Part Status
Active
Coil Current
32 mA
Mounting Type
Chassis Mount, DIN Rail
Coil Power
4W
Coil Voltage
125VDC
Coil Resistance
3.9kOhms
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,035.20000kr.1,035.20
10kr.921.71600kr.9,217.16
25kr.880.04000kr.22,001.00
50kr.849.75280kr.42,487.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,035.20000
Unit Price with VAT:kr.1,294.00000