cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23202AA24

DigiKey Part Number
3473-3RF23202AA24-ND
Manufacturer
Manufacturer Product Number
3RF23202AA24
Description
230/460V,22MM SSZP CON,20A,SPRG,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
20 A
Voltage - Input
110 ~ 230VAC
Voltage - Load
48 ~ 460V
Termination Style
Spring Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,680.19000kr.1,680.19
Manufacturers Standard Package
Unit Price without VAT:kr.1,680.19000
Unit Price with VAT:kr.2,100.23750