Image for 3RF21901AA45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF21901AA45

DigiKey Part Number
3473-3RF21901AA45-ND
Manufacturer
Manufacturer Product Number
3RF21901AA45
Description
22.5MM,SSR,90A,48-600V,ZRO SCRW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
48 V ~ 600 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, EAC, RCM, UKCA, UR, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,815.77000kr.1,815.77
Manufacturers Standard Package
Unit Price without VAT:kr.1,815.77000
Unit Price with VAT:kr.2,269.71250