Image for 3RE41225CA514AB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RE41225CA514AB0

DigiKey Part Number
3473-3RE41225CA514AB0-ND
Manufacturer
Manufacturer Product Number
3RE41225CA514AB0
Description
STARTER,WITH MODS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 240VAC Supply 16A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Motor Starter
Packaging
Box
Number of Motors
1
Part Status
Active
Current - Output
16A
Type
Module
Voltage - Supply
240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,032.90000kr.7,032.90
Manufacturers Standard Package
Unit Price without VAT:kr.7,032.90000
Unit Price with VAT:kr.8,791.12500