3RA23288XB302AG2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.6,292.58000
Datasheet

Parametric Equivalent


Siemens
In Stock: 4
Unit Price: kr.1,102.34000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: kr.1,729.36000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,489.78000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,243.09000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,161.50000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,345.67000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,433.67000
Datasheet
Contactor 3PST-NO (3 Form A) 38 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA23288XB302AG2

DigiKey Part Number
3473-3RA23288XB302AG2-ND
Manufacturer
Manufacturer Product Number
3RA23288XB302AG2
Description
CONTACTOR REV S0 38A 110VAC SPRG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
38 A
Manufacturer
Siemens
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount, DIN Rail
Must Operate Voltage
88 VAC
Coil Voltage
110VAC
Coil Power
77VA
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RA23288XB301AG2Siemens03473-3RA23288XB301AG2-NDkr.6,292.58000Parametric Equivalent
3RT20251AF00Siemens43473-3RT20251AF00-NDkr.1,102.34000Parametric Equivalent
3RT20281AF00Siemens13473-3RT20281AF00-NDkr.1,729.36000Parametric Equivalent
3RT20281AF04Siemens03473-3RT20281AF04-NDkr.2,489.78000Parametric Equivalent
3RT20282AF00Siemens03473-3RT20282AF00-NDkr.2,243.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,292.58000kr.6,292.58
Manufacturers Standard Package
Unit Price without VAT:kr.6,292.58000
Unit Price with VAT:kr.7,865.72500