
3RA21150EA151AP6 | |
|---|---|
DigiKey Part Number | 3473-3RA21150EA151AP6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21150EA151AP6 |
Description | STARTER DOL S00 0.28-0.4A 240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 240VAC Supply 0.3A 690V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 0.3A |
Packaging Box | Wattage - Load 180 W |
Part Status Active | Voltage - Supply 240VAC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,874.49000 | kr.2,874.49 |
| Unit Price without VAT: | kr.2,874.49000 |
|---|---|
| Unit Price with VAT: | kr.3,593.11250 |

