
3RA21104AA181AP0 | |
|---|---|
DigiKey Part Number | 3473-3RA21104AA181AP0-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21104AA181AP0 |
Description | STARTER DOL S00 11-16A 230 VAC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 230VAC Supply 15.5A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21104AA181AP0 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Packaging Box | Current - Output 15.5A |
Part Status Active | Wattage - Load 7460 W |
Type Module | Voltage - Supply 230VAC |
Motor Type AC Motor | Mounting Type DIN Rail |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,452.51000 | kr.3,452.51 |
| Unit Price without VAT: | kr.3,452.51000 |
|---|---|
| Unit Price with VAT: | kr.4,315.63750 |











