Motor Starter 24VDC Supply 0.6A 690V Load
cms-photo-disclaimer

3RA21100GH151BB4

cms-digikey-product-number
3473-3RA21100GH151BB4-ND
cms-manufacturer
cms-manufacturer-product-number
3RA21100GH151BB4
cms-description
STARTER DOL FB S00 0.45-0.63A 24
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Motor Starter 24VDC Supply 0.6A 690V Load
Datasheet
 Datasheet
cms-eda-cad-models
3RA21100GH151BB4 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
0.6A
Wattage - Load
180 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1kr.3,251.07000kr.3,251.07
cms-manufacturer-standard-package
Unit Price without VAT:kr.3,251.07000
Unit Price with VAT:kr.4,063.83750