
22DUT32AA | |
|---|---|
DigiKey Part Number | 3473-22DUT32AA-ND |
Manufacturer | |
Manufacturer Product Number | 22DUT32AA |
Description | STARTER,FVR SZ1,0.75-3.4AMPS,OPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter Supply 3.4A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3.4A | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,087.76000 | kr.9,087.76 |
| Unit Price without VAT: | kr.9,087.76000 |
|---|---|
| Unit Price with VAT: | kr.11,359.70000 |

