
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Module  | |
Motor Type  | AC Motor  | |
Control / Drive Type  | Motor Starter  | |
Number of Motors  | 1  | |
Voltage - Load  | 600V  | |
Current - Output  | 90A  | |
Wattage - Load  | 37290 W  | |
Voltage - Supply  | 120VAC  | |
Interface  | -  | |
Mounting Type  | Chassis Mount  | |
Operating Temperature  | -20°C ~ 40°C  | |
Features  | -  | |
For Use With/Related Products  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35,316.29000 | kr.35,316.29 | 
| Unit Price without VAT: | kr.35,316.29000 | 
|---|---|
| Unit Price with VAT: | kr.44,145.36250 | 

