
18FUF92WE | |
|---|---|
DigiKey Part Number | 3473-18FUF92WE-ND |
Manufacturer | |
Manufacturer Product Number | 18FUF92WE |
Description | STARTER,COMBO SZ2,13-52AMPS,N4SS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 575 ~ 600VAC Supply 45A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18FUF92WE Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 45A |
Part Status Active | Wattage - Load 18640 W |
Type Module | Voltage - Supply 575 ~ 600VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38,347.30000 | kr.38,347.30 |
| Unit Price without VAT: | kr.38,347.30000 |
|---|---|
| Unit Price with VAT: | kr.47,934.12500 |

