MFG_17CUA92NA10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17CUC92NF11

DigiKey Part Number
3473-17CUC92NF11-ND
Manufacturer
Manufacturer Product Number
17CUC92NF11
Description
STARTER,COMBO SZ0,3-12AMPS,N12/3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 18A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
18A
Wattage - Load
3730 W
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,391.94000kr.12,391.94
Manufacturers Standard Package
Unit Price without VAT:kr.12,391.94000
Unit Price with VAT:kr.15,489.92500