Image for 17CUC92BFM29 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17CUC92BFM29

DigiKey Part Number
3473-17CUC92BFM29-ND
Manufacturer
Manufacturer Product Number
17CUC92BFM29
Description
STARTER 17CUC92BF A3,FA,BA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 12A Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Motor Starter
Packaging
Box
Number of Motors
1
Part Status
Active
Current - Output
12A
Type
Module
Voltage - Supply
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.19,926.00000kr.19,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.19,926.00000
Unit Price with VAT:kr.24,907.50000