
1035835 | |
|---|---|
DigiKey Part Number | 1882-1035835-ND |
Manufacturer | |
Manufacturer Product Number | 1035835 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 3.6B |
Voltage - Supply 10V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,008.44000 | kr.9,008.44 |
| Unit Price without VAT: | kr.9,008.44000 |
|---|---|
| Unit Price with VAT: | kr.11,260.55000 |












