Capacitive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP67, IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080638

DigiKey Part Number
1882-6080638-ND
Manufacturer
Manufacturer Product Number
6080638
Description
CAPACIT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP67, IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0" ~ 0.315" (0mm ~ 8mm)
Output Type
PNP, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Plastic, Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,424.15000kr.1,424.15
Manufacturers Standard Package
Unit Price without VAT:kr.1,424.15000
Unit Price with VAT:kr.1,780.18750