
6078709 | |
|---|---|
DigiKey Part Number | 1882-6078709-ND |
Manufacturer | |
Manufacturer Product Number | 6078709 |
Description | CAPACIT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.020" ~ 0.315" (0.5mm ~ 8mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP68 |
Sensing Distance 0.020" ~ 0.315" (0.5mm ~ 8mm) | Indicator LED |
Output Type NPN/PNP-NC, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,186.85000 | kr.1,186.85 |
| Unit Price without VAT: | kr.1,186.85000 |
|---|---|
| Unit Price with VAT: | kr.1,483.56250 |













