
6069359 | |
|---|---|
DigiKey Part Number | 1882-6069359-ND |
Manufacturer | |
Manufacturer Product Number | 6069359 |
Description | FIBER-OPTIC SENSORS, WLL180, WLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 787.402" (0m ~ 20m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 787.402" (0m ~ 20m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 16µs, 70µs, 250µs, 2ms, 8ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,093.38000 | kr.2,093.38 |
| 10 | kr.1,855.32800 | kr.18,553.28 |
| Unit Price without VAT: | kr.2,093.38000 |
|---|---|
| Unit Price with VAT: | kr.2,616.72500 |





