
6055959 | |
|---|---|
DigiKey Part Number | 1882-6055959-ND |
Manufacturer | |
Manufacturer Product Number | 6055959 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 98.425" (200mm ~ 2.5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 7.874" ~ 98.425" (200mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (658nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 4-Turn Potentiometer | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,898.08000 | kr.2,898.08 |
| 10 | kr.2,595.02500 | kr.25,950.25 |
| Unit Price without VAT: | kr.2,898.08000 |
|---|---|
| Unit Price with VAT: | kr.3,622.60000 |



