6054763 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 2
Unit Price: kr.5,809.97000
Datasheet
6054756
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054763

DigiKey Part Number
1882-6054763-ND
Manufacturer
Manufacturer Product Number
6054763
Description
INTERLOCK SWITCH SAFETY RFID
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
RFID
Circuit
-
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
172kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,530.71000kr.9,530.71
Manufacturers Standard Package
Unit Price without VAT:kr.9,530.71000
Unit Price with VAT:kr.11,913.38750