
6054756 | |
|---|---|
DigiKey Part Number | 1882-6054756-ND |
Manufacturer | |
Manufacturer Product Number | 6054756 |
Description | INTERLOCK SWITCH SAFETY RFID |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 172kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,750.13000 | kr.7,750.13 |
| Unit Price without VAT: | kr.7,750.13000 |
|---|---|
| Unit Price with VAT: | kr.9,687.66250 |



