
6054716 | |
|---|---|
DigiKey Part Number | 1882-6054716-ND |
Manufacturer | |
Manufacturer Product Number | 6054716 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 23.622" ~ 314.961" (600mm ~ 8000mm) IP65, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 23.622" ~ 314.961" (600mm ~ 8000mm) | |
Output Type | Analog Current, Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,467.68000 | kr.5,467.68 |
| Unit Price without VAT: | kr.5,467.68000 |
|---|---|
| Unit Price with VAT: | kr.6,834.60000 |





