6052362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052398

DigiKey Part Number
1882-6052398-ND
Manufacturer
Manufacturer Product Number
6052398
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 283.465" (10mm ~ 7.2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (632nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,007.10000kr.1,007.10
10kr.870.37600kr.8,703.76
Manufacturers Standard Package
Unit Price without VAT:kr.1,007.10000
Unit Price with VAT:kr.1,258.87500