
6052239 | |
|---|---|
DigiKey Part Number | 1882-6052239-ND |
Manufacturer | |
Manufacturer Product Number | 6052239 |
Description | LIQUID FLOW SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0 ~ 240 LPM Male - G1 1/4" (31.75mm) BSPP, Dual Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 240 LPM | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male - G1 1/4" (31.75mm) BSPP, Dual | |
Switch Function/Rating | 4mA to 20mA, NPN, PNP, Pulse | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,501.95000 | kr.10,501.95 |
| Unit Price without VAT: | kr.10,501.95000 |
|---|---|
| Unit Price with VAT: | kr.13,127.43750 |



