
6051701 | |
|---|---|
DigiKey Part Number | 1882-6051701-ND |
Manufacturer | |
Manufacturer Product Number | 6051701 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 112b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.181" Dia x 0.106" H (30.00mm x 2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.69000 | kr.84.69 |
| Unit Price without VAT: | kr.84.69000 |
|---|---|
| Unit Price with VAT: | kr.105.86250 |







