
6043811 | |
|---|---|
DigiKey Part Number | 1882-6043811-ND |
Manufacturer | |
Manufacturer Product Number | 6043811 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 5.118" (1mm ~ 130mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 5.118" (1mm ~ 130mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,169.48000 | kr.1,169.48 |
| 10 | kr.1,016.77100 | kr.10,167.71 |
| Unit Price without VAT: | kr.1,169.48000 |
|---|---|
| Unit Price with VAT: | kr.1,461.85000 |















