Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036768

DigiKey Part Number
1882-6036768-ND
Manufacturer
Manufacturer Product Number
6036768
Description
SAFETY SENSOR
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Magnetic
Circuit
DPST-NO/NC
Current Rating (Amps)
400mA (DC)
Voltage Rating
30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Connector
Features
-
Must Operate
6mm
Must Release
17mm
Conduit Thread Size
M8
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus, EAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.