
6036642 | |
|---|---|
DigiKey Part Number | 1882-6036642-ND |
Manufacturer | |
Manufacturer Product Number | 6036642 |
Description | DISPLACEMENT SEN PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 2D Laser Displacement Sensor | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 100.0mm ~ 400.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,481.69000 | kr.9,481.69 |
| Unit Price without VAT: | kr.9,481.69000 |
|---|---|
| Unit Price with VAT: | kr.11,852.11250 |











