Liquid Level Sensor Switch Output Male 1" (25.4mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036381

DigiKey Part Number
1882-6036381-ND
Manufacturer
Manufacturer Product Number
6036381
Description
SENSOR LEVEL LIQ SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch Output Male 1" (25.4mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Switch
Manufacturer
SICK, Inc.
Mounting Type
Male 1" (25.4mm) G
Series
Material - Housing & Prism
Polyetherimide (PEI), Stainless Steel
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Voltage Rating
20 ~ 253VAC/DC
Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,071.95000kr.4,071.95
Manufacturers Standard Package
Unit Price without VAT:kr.4,071.95000
Unit Price with VAT:kr.5,089.93750