
6032653 | |
|---|---|
DigiKey Part Number | 1882-6032653-ND |
Manufacturer | |
Manufacturer Product Number | 6032653 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,059.99000 | kr.1,059.99 |
| 5 | kr.989.49400 | kr.4,947.47 |
| 10 | kr.963.19800 | kr.9,631.98 |
| 25 | kr.935.25520 | kr.23,381.38 |
| Unit Price without VAT: | kr.1,059.99000 |
|---|---|
| Unit Price with VAT: | kr.1,324.98750 |











