Through-Beam Optical Sensor 0" ~ 137.795" (0m ~ 3.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6029863

DigiKey Part Number
1882-6029863-ND
Manufacturer
Manufacturer Product Number
6029863
Description
THROUGH-BEAM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 137.795" (0m ~ 3.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 137.795" (0m ~ 3.5m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,698.38000kr.3,698.38
10kr.3,335.02400kr.33,350.24
Manufacturers Standard Package
Unit Price without VAT:kr.3,698.38000
Unit Price with VAT:kr.4,622.97500