
6025686 | |
|---|---|
DigiKey Part Number | 1882-6025686-ND |
Manufacturer | |
Manufacturer Product Number | 6025686 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,008.95000 | kr.1,008.95 |
| 5 | kr.941.09600 | kr.4,705.48 |
| 10 | kr.915.80000 | kr.9,158.00 |
| 25 | kr.885.51560 | kr.22,137.89 |
| 50 | kr.864.77720 | kr.43,238.86 |
| Unit Price without VAT: | kr.1,008.95000 |
|---|---|
| Unit Price with VAT: | kr.1,261.18750 |












