
6013758 | |
|---|---|
DigiKey Part Number | 1882-6013758-ND |
Manufacturer | |
Manufacturer Product Number | 6013758 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 787.402" (0m ~ 20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,698.61000 | kr.1,698.61 |
| 10 | kr.1,495.76500 | kr.14,957.65 |
| Unit Price without VAT: | kr.1,698.61000 |
|---|---|
| Unit Price with VAT: | kr.2,123.26250 |










