6011993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011999

DigiKey Part Number
1882-6011999-ND
Manufacturer
Manufacturer Product Number
6011999
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.647.52000kr.647.52
5kr.601.46200kr.3,007.31
10kr.584.28600kr.5,842.86
25kr.563.73760kr.14,093.44
50kr.549.66780kr.27,483.39
100kr.548.25260kr.54,825.26
Manufacturers Standard Package
Unit Price without VAT:kr.647.52000
Unit Price with VAT:kr.809.40000