
2114597 | |
|---|---|
DigiKey Part Number | 1882-2114597-ND |
Manufacturer | |
Manufacturer Product Number | 2114597 |
Description | PVC/2*0,25/GY/US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 02 pos to Ferrule 2.30' (700.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 02 pos to Ferrule | |
Length | 2.30' (700.0mm) | |
Cable Type | Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,428.85000 | kr.1,428.85 |
| Unit Price without VAT: | kr.1,428.85000 |
|---|---|
| Unit Price with VAT: | kr.1,786.06250 |

