
2112845 | |
|---|---|
DigiKey Part Number | 1882-2112845-ND |
Manufacturer | |
Manufacturer Product Number | 2112845 |
Description | YM2D24-150EF4MRJA4 TPE/2*2*0,25/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Turquoise | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,149.20000 | kr.2,149.20 |
| Unit Price without VAT: | kr.2,149.20000 |
|---|---|
| Unit Price with VAT: | kr.2,686.50000 |

