
2107782 | |
|---|---|
DigiKey Part Number | 1882-2107782-ND |
Manufacturer | |
Manufacturer Product Number | 2107782 |
Description | CIRC CBL 3POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.36000 | kr.223.36 |
| 10 | kr.189.81300 | kr.1,898.13 |
| 25 | kr.177.93080 | kr.4,448.27 |
| 50 | kr.169.44280 | kr.8,472.14 |
| 100 | kr.161.36190 | kr.16,136.19 |
| 250 | kr.151.27240 | kr.37,818.10 |
| Unit Price without VAT: | kr.223.36000 |
|---|---|
| Unit Price with VAT: | kr.279.20000 |

