1222791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222791

DigiKey Part Number
1882-1222791-ND
Manufacturer
Manufacturer Product Number
1222791
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0' ~ 59.10' (0 ~ 18m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (635nm)
Connection Method
Cable with Connector
Ingress Protection
IP65
Cable Length
11.732" (298.00mm)
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,446.98000kr.2,446.98
10kr.2,179.36000kr.21,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.2,446.98000
Unit Price with VAT:kr.3,058.72500