Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6075375

DigiKey Part Number
1882-6075375-ND
Manufacturer
Manufacturer Product Number
6075375
Description
SEN LVL SLD ANALOG 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solids
Output Type
Analog, Digital
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Flange Mount
Material - Housing & Prism
Aluminum, Polyester
Operating Temperature
-40°C ~ 80°C
Voltage Rating
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37,499.77000kr.37,499.77
Manufacturers Standard Package
Unit Price without VAT:kr.37,499.77000
Unit Price with VAT:kr.46,874.71250