Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221724

DigiKey Part Number
1882-1221724-ND
Manufacturer
Manufacturer Product Number
1221724
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.39" ~ 59.06" (10mm ~ 1500mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared (850nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,590.77000kr.2,590.77
10kr.2,310.88700kr.23,108.87
Manufacturers Standard Package
Unit Price without VAT:kr.2,590.77000
Unit Price with VAT:kr.3,238.46250