
1220994 | |
|---|---|
DigiKey Part Number | 1882-1220994-ND |
Manufacturer | |
Manufacturer Product Number | 1220994 |
Description | SENSOR OPT 470NM525NM625NMAMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm, 525nm, 625nm Digital Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 470nm, 525nm, 625nm | |
Proximity Detection | No | |
Output Type | Digital | |
Voltage - Supply | 10.8V ~ 28.8V | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,192.19000 | kr.6,192.19 |
| 5 | kr.5,874.39400 | kr.29,371.97 |
| 10 | kr.5,804.00000 | kr.58,040.00 |
| Unit Price without VAT: | kr.6,192.19000 |
|---|---|
| Unit Price with VAT: | kr.7,740.23750 |




