Light Curtain 34mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220952

DigiKey Part Number
1882-1220952-ND
Manufacturer
Manufacturer Product Number
1220952
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 34mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
720mm
Manufacturer
SICK, Inc.
Number of Beams
25
Series
Beam Pitch
30mm
Packaging
Bulk
Operating Range
0 ~ 7.0m
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand/Arm
Operating Temperature
-30°C ~ 55°C
Detection Capability
34mm
Voltage - Supply
19.2 ~ 28.8VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,977.52000kr.18,977.52
Manufacturers Standard Package
Unit Price without VAT:kr.18,977.52000
Unit Price with VAT:kr.23,721.90000