
1220589 | |
|---|---|
DigiKey Part Number | 1882-1220589-ND |
Manufacturer | |
Manufacturer Product Number | 1220589 |
Description | ENC MAG QUAD USR SELECT CONNECTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Quadrature (Analog) | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,076.76000 | kr.5,076.76 |
| Unit Price without VAT: | kr.5,076.76000 |
|---|---|
| Unit Price with VAT: | kr.6,345.95000 |











