1220103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220098

DigiKey Part Number
1882-1220098-ND
Manufacturer
Manufacturer Product Number
1220098
Description
LIGHTCURTAIN RECEIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
450mm
Beam Pitch
-
Operating Range
0 ~ 20.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,196.54000kr.9,196.54
5kr.8,819.97600kr.44,099.88
Manufacturers Standard Package
Unit Price without VAT:kr.9,196.54000
Unit Price with VAT:kr.11,495.67500